
The BZX284-B27T/R Zener diode has a Zener voltage of 27V with a tolerance of 2%. It can handle a maximum power dissipation of 400mW and has a maximum reverse leakage current of 50nA. The diode is rated for operation between -65°C and 150°C. It is available in a 3-pin CLLCC-3 package, typically supplied in quantities of 3000 on tape and reel.
NXP BZX284-B27T/R technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
No datasheet is available for this part.
