The BZX284-B2V7T/R Zener diode from NXP operates within a temperature range of -65°C to 150°C. It features a Zener voltage of 2.7V with a voltage tolerance of 2%. The diode has a maximum reverse leakage current of 20uA and a power dissipation of 400mW. It is available in tape and reel packaging with 3000 units per package.
NXP BZX284-B2V7T/R technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 2.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.