The BZX284-B51T/R Zener diode features an impedance of 110 ohms and a maximum reverse leakage current of 50 nanoamperes. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 400 milliwatts. The diode is packaged in a TO-92 case and is available in quantities of 3000 per reel.
NXP BZX284-B51T/R technical specifications.
| Impedance | 110R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
No datasheet is available for this part.