Zener Diodes DIODE ZENER 2 PCT TAPE-13
Checking distributor stock and pricing after the page loads.
NXP BZX284-B8V2/T3 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.