
The BZX284-B9V1T/R is a Zener diode with a Zener voltage of 9.1V and a voltage tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a power dissipation of 400mW and a maximum reverse leakage current of 500nA. It is RoHS compliant and packaged in tape and reel quantities of 3000.
NXP BZX284-B9V1T/R technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.