
The BZX284-C11T/R Zener diode from NXP features an impedance of 10 ohms and a maximum reverse leakage current of 100 nanamperes. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 400 milliwatts. The device is packaged in tape and reel quantities of 3000 units and is compliant with RoHS regulations.
NXP BZX284-C11T/R technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.