The BZX284-C20T/R Zener diode from NXP features an impedance of 20 ohms and a power dissipation of 400 milliwatts. It operates within a temperature range of -65°C to 150°C and has a voltage tolerance of 5%. The device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per package.
NXP BZX284-C20T/R technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.