
The BZX284-C39T/R Zener diode from NXP features an impedance of 75 ohms and a maximum reverse leakage current of 50 nanamperes. Operating within a temperature range of -65°C to 150°C, this component is suitable for high-temperature applications. With a power dissipation of 400 milliwatts, it is designed for efficient energy management. Additionally, the BZX284-C39T/R is RoHS compliant, making it a suitable choice for environmentally friendly designs.
NXP BZX284-C39T/R technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.