
The BZX284-C47T/R Zener diode features an impedance of 90 ohms and a maximum operating temperature of 150°C. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 50nA. The device is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and has a power dissipation of 400mW.
NXP BZX284-C47T/R technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.