Diode Zener Single 10V 2% 300mW 2-Pin SOD-323 T/R
NXP BZX384-B10,115/BKN technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.