NXP BZX384-B13T/R technical specifications.
| Package/Case | SOD |
| Lead Free | Lead Free |
| DC Rated Voltage | 13V |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-B13T/R to view detailed technical specifications.
No datasheet is available for this part.