NXP BZX384-B3V3,115/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.