The BZX384-B3V9 Zener diode from NXP features a Zener voltage of 3.9V and a maximum power dissipation of 300mW. It has an impedance of 90 ohms and a maximum reverse leakage current of 3 microamps. The diode is designed for surface mount applications and operates over a temperature range of -65°C to 150°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Height | 1.05mm |
| Impedance | 90R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |