The BZX384-C10T/R Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a power dissipation of 300mW and a voltage tolerance of 5%. The diode's impedance is 20R and its maximum reverse leakage current is 200nA. It is available in a SC package quantity of 3000, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |