
The BZX384-C12T/R Zener diode from NXP has a maximum operating temperature of 150°C and a minimum of -65°C. It features an impedance of 25 ohms and a maximum reverse leakage current of 100nA. The device is packaged in a SC package and is available in quantities of 3000. It is supplied on tape and reel. The diode can handle a maximum power dissipation of 300mW.
Checking distributor stock and pricing after the page loads.
NXP BZX384-C12T/R technical specifications.
| Package/Case | SC |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
No datasheet is available for this part.