NXP BZX384-C18 Zener Single Diode, 18 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |