
The BZX384-C51T/R Zener diode features a maximum operating temperature range of -65°C to 150°C and a maximum reverse leakage current of 50nA. It has a power dissipation of 300mW and a voltage tolerance of 5%. The diode is packaged in a SC package with a package quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 180R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Compliant |