The BZX384-C5V6T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a power dissipation of 300mW. It has a Zener voltage of 5.6V with a voltage tolerance of 5%. The diode's impedance is 40R and its maximum reverse leakage current is 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |