
The BZX384-C62T/R Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 50nA and a power dissipation of 300mW. The diode is packaged in a SC package and is available in quantities of 3000. It is packaged on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 215R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Compliant |
