NXP BZX384-C6V2 Zener Single Diode, 6.2 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 C
Checking distributor stock and pricing after the page loads.
| Height | 1.05mm |
| Impedance | 10R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |