
The BZX384-C75T/R is a single zener diode from NXP with a zener voltage of 74.5V and a voltage tolerance of 5%. It has a maximum power dissipation of 300mW and an impedance of 255R. The diode is packaged in a SC package and is available in tape and reel packaging with 3000 pieces per reel. It operates over a temperature range of -65°C to 150°C with a maximum reverse leakage current of 50nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 255R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 74.5V |
| RoHS | Compliant |