Zener Diodes DIODE ZENER 2 PCT TAPE-11
Checking distributor stock and pricing after the page loads.
NXP BZX585-B13/T3 technical specifications.
| Package/Case | SC |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.