The BZX585-B24T/R is a 24V Zener diode with a 2% voltage tolerance and a maximum power dissipation of 300mW. It has an impedance of 70 ohms and a maximum reverse leakage current of 50nA. The device operates over a temperature range of -65°C to 150°C. It is available in a SC package, packaged in tape and reel quantities of 3000.
NXP BZX585-B24T/R technical specifications.
| Package/Case | SC |
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.