The BZX585-B27,115 Zener diode from NXP operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. It is designed for surface mount applications and is lead free. The device is RoHS compliant and has a working voltage of 27V.
NXP BZX585-B27,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 27V |
| Zener Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.