The BZX585-B2V4/T3 is a Zener diode from NXP with a Zener voltage of 2.4V and a voltage tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 100R. The diode is packaged in a SC package and is available in quantities of 10,000 per reel. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |