The BZX585-B2V7,135 Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 300mW. It has a Zener voltage of 2.7V with a tolerance of 2%. The diode is packaged in a SC case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the NXP BZX585-B2V7,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-B2V7,135 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B2V7,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
