The BZX585-B3V9,135 is a Zener diode with a Zener voltage of 3.9V and a tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 90 ohms. The diode is packaged in a SC package and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the NXP BZX585-B3V9,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-B3V9,135 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B3V9,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
