The BZX585-B43,115 Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 50nA and a power dissipation of 300mW. The device is packaged in a SC package and is RoHS compliant. It has a Zener voltage of 43V with a voltage tolerance of 2%.
NXP BZX585-B43,115 technical specifications.
| Package/Case | SC |
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.