
The BZX585-B4V7/T3 is a 4.7V Zener diode from NXP with a voltage tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 80R. The diode is available in a SC package and is rated for operation between -65°C and 150°C. The reverse leakage current is a maximum of 3uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |