Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX585-B5V1/T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-B5V1/T3 technical specifications.
| Package/Case | SC |
| Impedance | 60R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B5V1/T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.