The BZX585-B5V6,135 is a single zener diode with a nominal voltage of 5.6V and a tolerance of 2%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 1uA. The diode is packaged in a SC case and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP BZX585-B5V6,135 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 200mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.