The BZX585-B62,115 zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SC surface mount package and is available in quantities of 3000. It is packaged in tape and reel format and is RoHS compliant.
NXP BZX585-B62,115 technical specifications.
| Package/Case | SC |
| Impedance | 215R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 62V |
| RoHS | Compliant |
No datasheet is available for this part.