The BZX585-B68,115 Zener diode from NXP features an impedance of 240 ohms and a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300 milliwatts and a maximum reverse leakage current of 50 nanoamperes. The diode is surface mountable and RoHS compliant.
NXP BZX585-B68,115 technical specifications.
| Impedance | 240R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 68V |
| RoHS | Compliant |
No datasheet is available for this part.