Sign in to ask questions about the NXP BZX585-B7V5,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-B7V5,135 technical specifications.
| Package/Case | SC |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Working Voltage | 7.5V |
| Zener Current | 200mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B7V5,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
