
The BZX585-B9V1/T3 is a Zener diode from NXP with a Zener voltage of 9.1V and a voltage tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 10R. The diode is available in a SC package and is rated for operation between -65°C and 150°C. It has a maximum reverse leakage current of 500nA.
Checking distributor stock and pricing after the page loads.
NXP BZX585-B9V1/T3 technical specifications.
| Package/Case | SC |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.