Diode Zener Single 13V 5% 300mW Automotive 2-Pin SOD-523 T/R
NXP BZX585-C13,115 technical specifications.
| Package/Case | SC |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.