
The BZX585-C24,115 Zener diode from NXP features an impedance of 70 ohms and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 300 milliwatts and is RoHS compliant. The diode is available in a surface mount package and is supplied on a tape and reel.
Sign in to ask questions about the NXP BZX585-C24,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-C24,115 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C24,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
