
The BZX585-C47,115 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SC case and is available in tape and reel packaging. It is RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the NXP BZX585-C47,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-C47,115 technical specifications.
| Package/Case | SC |
| Impedance | 170R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 47V |
| Voltage Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C47,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
