
The BZX585-C6V8,135 Zener diode from NXP features an impedance of 15 ohms and a maximum reverse leakage current of 2 microamperes. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 300 milliwatts. The device is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 units per package.
Sign in to ask questions about the NXP BZX585-C6V8,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-C6V8,135 technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C6V8,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
