Diode Zener Single 6.8V 5% 300mW 2-Pin SOD-523 T/R
NXP BZX585-C6V8,135/BKN technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.