Diode Zener Single 75V 5% 300mW 2-Pin SOD-523 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 75V |
| RoHS | Compliant |