
Diode Zener Single 9.105V 5% 300mW Automotive 2-Pin SOD-523 T/R
NXP BZX585-C9V1,135 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.105V |
| RoHS | Compliant |
No datasheet is available for this part.
