The BZX79-B20,133 Zener diode from NXP features a Zener voltage of 20V with a tolerance of 2%. It has a maximum power dissipation of 500mW and an impedance of 55R. The diode is packaged in a DO-35 package, suitable for through-hole mounting, and is lead-free and RoHS compliant. It operates over a temperature range of -65°C to 200°C.
NXP BZX79-B20,133 technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
