Sign in to ask questions about the NXP BZX79-B2V4,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX79-B2V4,133 technical specifications.
| Package/Case | DO-35 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 250mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B2V4,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
