The BZX79-B3V3T/R Zener diode from NXP features a 3.3V Zener voltage with a 2% tolerance. It has a maximum power dissipation of 500mW and an impedance of 95 ohms. Operating temperatures range from -65°C to 200°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 95R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |