
NXP BZX79-C10/A52A technical specifications.
| Package/Case | DO |
| Hold Current | 5mA |
| Operating Supply Voltage | 10V |
| Power Consumption | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZX79-C10/A52A to view detailed technical specifications.
No datasheet is available for this part.
