The BZX79-C47,143 is a Zener diode from NXP with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 400mW and a maximum reverse leakage current of 50nA. The diode is packaged in a DO-35 case and is available in a single unit quantity. It is RoHS compliant and features a tin contact plating. The impedance of the diode is 170 ohms.
NXP BZX79-C47,143 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 170R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.
