
Diode Zener Single 2.4V 1% 250mW Automotive 3-Pin SOT-23 T/R
NXP BZX84-A2V4,235 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Tolerance | 1% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.
