Diode Zener Single 6.2V 1% 250mW 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
NXP BZX84-A6V2,215/BKN technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.