Diode Zener Single 10V 2% 250mW 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Zener Voltage | 10V |
| RoHS | Unconfirmed |